+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10514

Screwdriver: insulated; slot; 5.5x1mm; Blade length: 125mm


Manufacturer: PROLINE

Manufacturer part number:
10514
TME Symbol:
PRE-10514

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
slot
Bit size
5.5x1mm
Blade length
125mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
anti-slip handle
Manufacturer series
SOFT-TOUCH
Gross weight109.07 g
EAN code5903755105141
See other products in this category: Insulated Screwdrivers PROLINE,
See other products from this series.:
*
10514
11 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 3 pcs - 2.00 USDGross price for quantities from 3 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs