+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10517

Screwdriver: insulated; Pozidriv®; PZ1; 80mm; SOFT-TOUCH


Manufacturer: PROLINE

Manufacturer part number:
10517
TME Symbol:
PRE-10517

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
anti-slip handle
Manufacturer series
SOFT-TOUCH
Gross weight75.97 g
EAN code5903755105172
See other products in this category: Insulated Screwdrivers PROLINE,
See other products from this series.:
*
10517
17 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.