+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10574

Screwdriver: insulated; slot; SL 3; 100mm


Manufacturer: PROLINE

Manufacturer part number:
10574
TME Symbol:
PRE-10574

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight34.93 g
EAN code5903755105745
See other products in this category: Insulated Screwdrivers PROLINE,
*
10574
18 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.