+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10577

Screwdriver: insulated; slot; SL 4.5; 125mm


Manufacturer: PROLINE

Manufacturer part number:
10577
TME Symbol:
PRE-10577

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4.5
Blade length
125mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight62.53 g
EAN code5903755105776
See other products in this category: Insulated Screwdrivers PROLINE,
*
10577
7 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.