+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10595

Screwdriver: insulated; Pozidriv®; PZ0; 60mm


Manufacturer: PROLINE

Manufacturer part number:
10595
TME Symbol:
PRE-10595

Specification

Manufacturer
PROLINE
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ0
Blade length
60mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
  • anti-slip handle
  • two-component handle
Gross weight30.94 g
EAN code5903755105950
See other products in this category: Insulated Screwdrivers PROLINE,
*
10595
24 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 3 pcs - 1.11 USDGross price for quantities from 3 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.