+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28334

Cutters; 240mm; Cutting range: Ø9mm max; Application: for cables


Manufacturer: PROLINE

Manufacturer part number:
28334
TME Symbol:
PRE-28334

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
240mm
Cutting range
Ø9mm max
Pliers/knives application
for cables
Gross weight468.5 g
EAN code5903755283344
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
28334
2 in TME stock
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 3 pcs - 9.15 USDGross price for quantities from 3 pcs - 9.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.