+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28791

Pliers; straight,half-rounded nose; 125mm; MICRO


Manufacturer: PROLINE

Manufacturer part number:
28791
TME Symbol:
PRE-28791

Specification

Manufacturer
PROLINE
Type of tool
pliers
Kind of pliers
half-rounded nose, straight
Pliers length
125mm
Manufacturer series
MICRO
Gross weight82.14 g
EAN code5903755287915
See other products in this category: Flat and Semicircular Pliers PROLINE,
See other products from this series.:
*
28791
12 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.32 USDGross price for quantities from 3 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs