+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29021

Wrench: cross-rim wrench; to wheels; 24mm,27mm,32mm


Manufacturer: PROLINE

Manufacturer part number:
29021
TME Symbol:
PRE-29021

Specification

Manufacturer
PROLINE
Type of wrench
cross-rim wrench
Kind of wrench
to wheels
Material
Chrom-vanadium steel
Spanner size
  • 24mm
  • 27mm
  • 32mm
Gross weight3.375 kg
EAN code5903755290212
See other products in this category: Tire Levers and Wheel Wrenches PROLINE,
*
29021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.93 USDGross price for quantities from 1 pcs - 35.93 USD
Net price for quantities from 3 pcs - 33.36 USDGross price for quantities from 3 pcs - 33.36 USD