+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34312

Wrench: flat; double-sided; 12mm,13mm; L: 170mm


Manufacturer: PROLINE

Manufacturer part number:
34312
TME Symbol:
PRE-34312

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
170mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 12mm
  • 13mm
Gross weight81.5 g
EAN code5903755343123
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34312
12 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs