+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34313

Wrench: flat; double-sided; 10mm,13mm; L: 171mm

Manufacturer: PROLINE

Manufacturer part number:
34313
TME Symbol:
PRE-34313

Specification

Manufacturer
PROLINE
Type of wrench
flat
Kind of wrench
double-sided
Length
171mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Spanner size
  • 10mm
  • 13mm
Key features
  • chrome plated key surface
  • cold forged
Gross weight97.47 g
EAN code5903755343130
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
34313
19 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs