+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35710

Container: collective; with partitions; polypropylene


Manufacturer: PROLINE

Manufacturer part number:
35710
TME Symbol:
PRE-35710

Specification

Manufacturer
PROLINE
Type of container
collective
Kind of container
with partitions
Material
polypropylene
Body dimensions
490x390x65mm
Application of cases
designed for organised storage of small electronic and mechanical components
Case features
lock
Gross weight993.4 g
EAN code5903755357106
See other products in this category: Containers and Boxes PROLINE,
*
35710
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
Net price for quantities from 3 pcs - 9.37 USDGross price for quantities from 3 pcs - 9.37 USD