+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44812

Flap grinding wheels; Ø: 125mm; Granularity: 60; 22.2mm


Manufacturer: PROLINE

Manufacturer part number:
44812
TME Symbol:
PRE-44812

Specification

Manufacturer
PROLINE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
60
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Gross weight103.6 g
EAN code5903755448125

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PROLINE,
*
44812
252 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs