+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48309

Wrench: hex key-set; Chrom-vanadium steel; 9pcs.


Manufacturer: PROLINE

Manufacturer part number:
48309
TME Symbol:
PRE-48309

Specification

Manufacturer
PROLINE
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight277.79 g
EAN code5903755483096
See other products in this category: Hex and Torx keys PROLINE,
*
48309
10 in TME stock
Net price for quantities from 1 set - 4.55 USDGross price for quantities from 1 set - 4.55 USD
Net price for quantities from 3 set - 4.22 USDGross price for quantities from 3 set - 4.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set