+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48339

Wrench: Torx®-set; Chrom-vanadium steel; 9pcs.


Manufacturer: PROLINE

Manufacturer part number:
48339
TME Symbol:
PRE-48339

Specification

Manufacturer
PROLINE
Type of wrench
Torx® - set
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • TX10
  • TX15
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
  • TX45
  • TX50
Gross weight274 g
EAN code5903755483393

WATCH VIDEO

See other products in this category: Hex and Torx keys PROLINE,
*
48339
10 in TME stock
Net price for quantities from 1 set - 7.06 USDGross price for quantities from 1 set - 7.06 USD
Net price for quantities from 3 set - 6.56 USDGross price for quantities from 3 set - 6.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set