+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48495

Wrench: hex key; spherical; HEX 14mm; Overall len: 294mm; long


Manufacturer: PROLINE

Manufacturer part number:
48495
TME Symbol:
PRE-48495

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 14mm
Overall length
294mm
Material
Chrom-vanadium steel
Version
long
Gross weight469.38 g
EAN code5903755484956
See other products in this category: Hex and Torx keys PROLINE,
*
48495
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.