+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48506

Wrench: Torx®; TX30; Overall len: 80mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
48506
TME Symbol:
PRE-48506

Specification

Manufacturer
PROLINE
Type of wrench
Torx®
Spanner size
TX30
Overall length
80mm
Material
Chrom-vanadium steel
Gross weight21.44 g
EAN code5903755485069
See other products in this category: Hex and Torx keys PROLINE,
*
48506
28 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 3 pcs - 0.58 USDGross price for quantities from 3 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.