+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48566

Wrench: hex key; spherical; HEX 2.5mm; Overall len: 92mm


Manufacturer: PROLINE

Manufacturer part number:
48566
TME Symbol:
PRE-48566

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2.5mm
Overall length
92mm
Material
Chrom-vanadium steel
Gross weight5.08 g
EAN code5903755485663
See other products in this category: Hex and Torx keys PROLINE,
*
48566
130 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 3 pcs - 0.41 USDGross price for quantities from 3 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs