+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48567

Wrench: hex key; spherical; HEX 3mm; Overall len: 98mm


Manufacturer: PROLINE

Manufacturer part number:
48567
TME Symbol:
PRE-48567

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 3mm
Overall length
98mm
Material
Chrom-vanadium steel
Gross weight7.12 g
EAN code5903755485670
See other products in this category: Hex and Torx keys PROLINE,
*
48567
43 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.