+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48569

Wrench: hex key; spherical; HEX 5mm; Overall len: 120mm


Manufacturer: PROLINE

Manufacturer part number:
48569
TME Symbol:
PRE-48569

Specification

Manufacturer
PROLINE
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Overall length
120mm
Material
Chrom-vanadium steel
Gross weight24.03 g
EAN code5903755485694
See other products in this category: Hex and Torx keys PROLINE,
*
48569
0 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.