+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55410

Staples; Width: 10.6mm; L: 10mm; 1000pcs.

Manufacturer: PROLINE

Manufacturer part number:
55410
TME Symbol:
PRE-55410

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
10.6mm
Length
10mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55034, PRE-55036, PRE-55040
Gross weight137.37 g
EAN code5903755554109
See other products in this category: General Purpose Tools - Others PROLINE,
*
55410
36 in TME stock
Net price for quantities from 1 pcg - 1.37 USDGross price for quantities from 1 pcg - 1.37 USD
Net price for quantities from 5 pcg - 1.27 USDGross price for quantities from 5 pcg - 1.27 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.