+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55426

Staples; Width: 12.7mm; L: 6mm; 1000pcs.


Manufacturer: PROLINE

Manufacturer part number:
55426
TME Symbol:
PRE-55426

Specification

Manufacturer
PROLINE
Type of tool accessories
staples
Width
12.7mm
Length
6mm
Kind of package
blister
Quantity in set/package
1000pcs.
Related items
PRE-55042
Gross weight47 g
EAN code5903755554260
See other products in this category: General Purpose Tools - Others PROLINE,
*
55426
32 in TME stock
Net price for quantities from 1 pcg - 2.12 USDGross price for quantities from 1 pcg - 2.12 USD
Net price for quantities from 5 pcg - 2.05 USDGross price for quantities from 5 pcg - 2.05 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts