+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23820

Wrench: combination spanner-set; Chrom-vanadium steel; 12pcs.

Manufacturer: PROXXON

Manufacturer part number:
23820
TME Symbol:
PRN23820

Specification

Manufacturer
PROXXON
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
Gross weight841.1 g

WATCH VIDEO

See other products in this category: Wrenches Sets PROXXON,
*
23820
14 in TME stock
Net price for quantities from 1 set - 38.80 USDGross price for quantities from 1 set - 38.80 USD
Net price for quantities from 3 set - 36.02 USDGross price for quantities from 3 set - 36.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 set