+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2744348

Connector: D-Sub; PIN: 9; angled 55°; spring clamp; for cable

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2744348

Alternative designations: SUBCON-PLUS-PROFIB

TME Symbol:
PROFIB

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 55°
Electrical mounting
spring clamp
Mechanical mounting
for cable
Connector variant
PROFIBUS
Enclosure material
ABS
Gross weight54.61 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2744348
4 in TME stock
Net price for quantities from 1 pcs - 61.89 USDGross price for quantities from 1 pcs - 61.89 USD
Net price for quantities from 50 pcs - 55.54 USDGross price for quantities from 50 pcs - 55.54 USD
Net price for quantities from 100 pcs - 51.97 USDGross price for quantities from 100 pcs - 51.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.