+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2313672

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable; Type: PROFIBUS


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2313672

Alternative designations: SUBCON-PLUS-PROFIB/90/IDC

TME Symbol:
PROFIB/90/IDC

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connector variant
PROFIBUS
Enclosure material
ABS
Gross weight1 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2313672
0 in TME stock
Net price for quantities from 1 pcs - 63.62 USDGross price for quantities from 1 pcs - 63.62 USD
Net price for quantities from 25 pcs - 47.64 USDGross price for quantities from 25 pcs - 47.64 USD
Net price for quantities from 50 pcs - 45.26 USDGross price for quantities from 50 pcs - 45.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.