+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2744377

Connector: D-Sub; PIN: 9; straight; spring clamp; for cable


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2744377

Alternative designations: SUBCON-PLUS-PROFIB/AX

TME Symbol:
PROFIB/AX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Spatial orientation
straight
Electrical mounting
spring clamp
Mechanical mounting
for cable
Connector variant
PROFIBUS
Enclosure material
ABS
Gross weight1 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2744377
0 in TME stock
Net price for quantities from 1 pcs - 59.39 USDGross price for quantities from 1 pcs - 59.39 USD
Net price for quantities from 5 pcs - 54.95 USDGross price for quantities from 5 pcs - 54.95 USD
Net price for quantities from 10 pcs - 50.51 USDGross price for quantities from 10 pcs - 50.51 USD
Net price for quantities from 25 pcs - 46.42 USDGross price for quantities from 25 pcs - 46.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.