+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

805654

Wire; HELUKAT® PROFInet B; 2x2x22AWG; PROFINET; Cat 5e; stranded


Manufacturer: HELU

Manufacturer part number:
805654
TME Symbol:
PROFINET-B-FRNC

Specification

Manufacturer
HELU
Type of wire
data transmission
Manufacturer series
HELUKAT® PROFInet B
Cable structure
2x2x22AWG
Cable application
PROFINET
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
green
Resistance to
corrosion
Cable external diameter
6.5mm
CPR standard
no classification
Cable features
twisted pair conductors
Core marking
colours without colour repetition
Earth core
none
Kind of material
no flame propagation
Operating temperature
-25...75°C
Gross weight67.382 g
Certificates
EAN code4060892314506

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HELU,
See other products from this series.:
*
805654
50 in TME stock
Net price for quantities from 1 m - 3.73 USDGross price for quantities from 1 m - 3.73 USD
Net price for quantities from 10 m - 3.37 USDGross price for quantities from 10 m - 3.37 USD
Net price for quantities from 25 m - 3.02 USDGross price for quantities from 25 m - 3.02 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m