+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1005

Desk organizer; ESD; electrically conductive material; black


Manufacturer: STATICTEC

Manufacturer part number:
STS1005
TME Symbol:
PRT-STS1005

Specification

Manufacturer
STATICTEC
Type of office equipment
desk organizer
Version
ESD
Material
electrically conductive material
Colour
black
Diameter
75mm
Height
115mm
Gross weight91.37 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1005
0 in TME stock
Net price for quantities from 1 pcs - 11.53 USDGross price for quantities from 1 pcs - 11.53 USD
Net price for quantities from 5 pcs - 10.89 USDGross price for quantities from 5 pcs - 10.89 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.