+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1330

Waste bin; ESD; Ø400mm; 14l; polypropylene; black


Manufacturer: STATICTEC

Manufacturer part number:
STS1330
TME Symbol:
PRT-STS1330

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
waste bin
Version
ESD
Dimensions
Ø400mm
Capacity
14l
Material
polypropylene
Colour
black
Gross weight557.9 g
See other products in this category: ESD Office Supplies STATICTEC,
*
STS1330
6 in TME stock
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 18.04 USD
Net price for quantities from 10 pcs - 16.99 USDGross price for quantities from 10 pcs - 16.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.