+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1370

Vacuum cleaner; ESD; polypropylene conductive; 220÷240VAC; 8l


Manufacturer: STATICTEC

Manufacturer part number:
STS1370
TME Symbol:
PRT-STS1370

Specification

Manufacturer
STATICTEC
Type of cleanroom accessories
vacuum cleaner
Version
ESD
Material
polypropylene conductive
Capacity
8l
Power
900W
Noise level
69dBA
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Power lead length
12m
Air flow
1860l/min
Application
cleanroom
Device dimensions
370x370x380mm
Supply voltage
  • 220...240V AC
Standard equipment
  • accessories kit
  • HEPA filter
Gross weight10.75 kg
Certificates
See other products in this category: Cleanroom - others STATICTEC,
*
STS1370
6 in TME stock
Net price for quantities from 1 pcs - 604.38 USDGross price for quantities from 1 pcs - 604.38 USD
Net price for quantities from 3 pcs - 563.86 USDGross price for quantities from 3 pcs - 563.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.