+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW3312

Dosing bottle; 60ml; blue; ESD; cleanroom; Equipment: needle


Manufacturer: STATICTEC

Manufacturer part number:
STW3312
TME Symbol:
PRT-STW3312

Specification

Manufacturer
STATICTEC
Type of dispenser accessories
dosing bottle
Capacity
60ml
Colour
blue
Version
ESD
Application
cleanroom
Standard equipment
needle
Size
20
Gross weight12.01 g
See other products in this category: Dispensers STATICTEC,
*
STW3312
51 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.