+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW3320

Dosing bottle; 250ml; with straw; blue; ESD; cleanroom


Manufacturer: STATICTEC

Manufacturer part number:
STW3320
TME Symbol:
PRT-STW3320

Specification

Manufacturer
STATICTEC
Type of dispenser accessories
dosing bottle
Capacity
0.25l
Features of antistatic elements
with straw
Colour
blue
Version
ESD
Application
cleanroom
Gross weight34.54 g
See other products in this category: Dispensers STATICTEC,
*
STW3320
84 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 5 pcs - 8.30 USDGross price for quantities from 5 pcs - 8.30 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.