+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW404112

Mat: bench; ESD; blue (bright); L: 10m; Width: 0.9m; Thick: 2mm


Manufacturer: STATICTEC

Manufacturer part number:
STW404112
TME Symbol:
PRT-STW404112

Specification

Manufacturer
STATICTEC
Type of mat
bench
Version
ESD
Colour
blue (bright)
Length
10m
Width
0.9m
Thickness
2mm
Material
rubber
Surface resistance
0.1...1GΩ
Resistance to
most of chemical compounds, temperature
Antistatic elements application
for covering shelves, for covering trolleys, for cover the tops
Mat features
  • light-dispersing surface
  • two-layer
Gross weight30 kg
See other products in this category: ESD Bench Mats STATICTEC,
*
STW404112
3 in TME stock
Net price for quantities from 1 rol - 363.31 USDGross price for quantities from 1 rol - 363.31 USD
Net price for quantities from 3 rol - 338.86 USDGross price for quantities from 3 rol - 338.86 USD
Net price for quantities from 5 rol - 327.22 USDGross price for quantities from 5 rol - 327.22 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.