+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW434008

Mat: bench; ESD; blue (dark); L: 1.2m; Width: 0.6m; Thick: 2mm


Manufacturer: STATICTEC

Manufacturer part number:
STW434008
TME Symbol:
PRT-STW434008

Specification

Manufacturer
STATICTEC
Type of mat
bench
Version
ESD
Colour
blue (dark)
Length
1.2m
Width
0.6m
Thickness
2mm
Kit contents
antistatic mat
Related items
PRT-STW1100, PRT-STW1110, PRT-STW1120, PRT-STW1130, PRT-STW1160, PRT-STW1200, PRT-STW1220, PRT-STW1300, PRT-STW1310, PRT-STW1320, PRT-STW1330, PRT-STW2100, PRT-STW2110, PRT-STW2210, PRT-STW2220
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with four 10mm male press studs
Gross weight2.5189 kg
See other products in this category: ESD Bench Mats STATICTEC,
*
STW434008
16 in TME stock
Net price for quantities from 1 pcs - 58.91 USDGross price for quantities from 1 pcs - 58.91 USD
Net price for quantities from 3 pcs - 55.43 USDGross price for quantities from 3 pcs - 55.43 USD
Net price for quantities from 5 pcs - 54.51 USDGross price for quantities from 5 pcs - 54.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.