+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STW434015

Mat: table set; ESD; L: 0.9m; W: 0.6m; Thk: 2mm; blue (dark)


Manufacturer: STATICTEC

Manufacturer part number:
STW434015
TME Symbol:
PRT-STW434015

Specification

Manufacturer
STATICTEC
Type of mat
table set
Version
ESD
Length
0.9m
Width
0.6m
Thickness
2mm
Colour
blue (dark)
Related items
PRT-STW2210, PRT-STW2220
Kit contents
  • antistatic mat
  • cable for wirstband
  • ESD wirstband
  • ground cord
  • grounding plug
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • fitted with four 10mm male press studs
Gross weight2.0327 kg
See other products in this category: ESD Workstations STATICTEC,
*
STW434015
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 55.94 USDGross price for quantities from 1 set - 55.94 USD
Net price for quantities from 3 set - 52.63 USDGross price for quantities from 3 set - 52.63 USD
Net price for quantities from 5 set - 49.44 USDGross price for quantities from 5 set - 49.44 USD