+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW6140

Brush; ESD; 35mm; Overall len: 95mm; polypropylene conductive


Manufacturer: STATICTEC

Manufacturer part number:
STW6140
TME Symbol:
PRT-STW6140

Specification

Manufacturer
STATICTEC
Type of antistatic accessories
brush
Version
ESD
Brush width
35mm
Overall length
95mm
Features of antistatic elements
prevent from accumulation of electrostatic charges
Resistance to
most of alcohols, most of solvents
Conform to the norm
ANSI ESD S541 IEC 61340-5-1-ESD
Material
polypropylene conductive
Colour
black
Surface resistance
0.1...1MΩ
Working part length
70mm
Gross weight61 g
See other products in this category: ESD Brushes STATICTEC,
*
STW6140
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 5 pcs - 9.37 USDGross price for quantities from 5 pcs - 9.37 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 8 pcsBag = 10 pcs