+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS-5P/1.5M/BLACK

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black


Manufacturer: JONEX

Manufacturer part number:
PS-5P/1.5M/BLACK
TME Symbol:
PS-5P-BL-1.5

Specification

Manufacturer
JONEX
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
Body dimensions
342x61x40mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • overvoltage protection
Gross weight453.5 g
EAN code5907570005495
See other products in this category: Socket Strips JONEX,
*
PS-5P/1.5M/BLACK
9 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 5 pcs - 11.97 USDGross price for quantities from 5 pcs - 11.97 USD
Net price for quantities from 20 pcs - 11.13 USDGross price for quantities from 20 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.