+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS10BBK

Switch: push-button; Pos: 2; SPST-NO; 1A/250VAC; OFF-(ON); on panel


Manufacturer: NINIGI

Manufacturer part number:
PS10BBK
TME Symbol:
PS10BBK

Specification

Manufacturer
NINIGI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø7mm
Body material
metal, plastic
Actuator colour
black
Height above panel
12mm
Mounting
on panel
Body dimensions
Ø9.2x28.5mm
Operating temperature
-25...70°C
Gross weight2.935 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches NINIGI,
*
PS10BBK
1234 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.88 USDGross price for quantities from 2 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs