+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS15CBK

Switch: push-button; Pos: 2; SPST-NC; 1A/250VAC; ON-(OFF); 13x11mm


Manufacturer: NINIGI

Manufacturer part number:
PS15CBK
TME Symbol:
PS15CBK

Specification

Manufacturer
NINIGI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
1A / 250V AC
Switching method
ON-(OFF)
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, square
Mounting hole dimensions
13x11mm
Body colour
black
Actuator colour
black
Mounting
on panel
Operating temperature
-25...70°C
Dimensions
Gross weight2.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches NINIGI,
*
PS15CBK
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.03 USDGross price for quantities from 5 pcs - 1.03 USD
Net price for quantities from 20 pcs - 0.68 USDGross price for quantities from 20 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs