+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS33BBK

Switch: push-button; Pos: 2; 1A/250VAC; OFF-(ON); Illumin: none


Manufacturer: NINIGI

Manufacturer part number:
PS33BBK
TME Symbol:
PS33BBK

Specification

Manufacturer
NINIGI
Type of switch
push-button
Number of positions
2
Stable positions number
1
AC contacts rating @R
1A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering, solder lugs
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
convex, round
Body colour
black
Actuator colour
black
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches NINIGI,
*
PS33BBK
8605 in TME stock
Net price for quantities from 2 pcs - 1.15 USDGross price for quantities from 2 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 250 pcs