+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-507A-05BR

Switch: push-button; Pos: 2; SPST-NO; 3A/250VAC; OFF-(ON); plastic


Manufacturer: SCI

Manufacturer part number:
R13-507A-05BR
TME Symbol:
PS507A-BR

Specification

Manufacturer
SCI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
3A / 250V AC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body material
plastic
Actuator colour
red
Panel thickness
max. 6mm
Mounting
on panel
Manufacturer series
R13-507
Operating temperature
-25...70°C
Dimensions
Gross weight5.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SCI,
See other products from this series.:
*
R13-507A-05BR
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcsCardboard = 1 000 pcs