+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42165200

Enclosure: wall mounting; X: 500mm; Y: 500mm; Z: 230mm; Polysafe


Manufacturer: BOPLA

Manufacturer part number:
42165200
TME Symbol:
PS652

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
500mm
Dimension Y
500mm
Dimension Z
230mm
Manufacturer series
Polysafe
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP65
Version
with cam lock
Gross weight7.93 kg
Certificates
EAN code4058545305353
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
42165200
0 in TME stock
Net price for quantities from 1 pcs - 234.00 USDGross price for quantities from 1 pcs - 234.00 USD
Net price for quantities from 5 pcs - 221.52 USDGross price for quantities from 5 pcs - 221.52 USD
Net price for quantities from 25 pcs - 210.60 USDGross price for quantities from 25 pcs - 210.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.