+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSA05-11SURKWA

Display: LED; 16-segment; 12.7mm; 0.5"; No.char: 1; red; 52÷110mcd

NEW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PSA05-11SURKWA
TME Symbol:
PSA05-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
16-segment
Digit height
12.7mm
Digit height
0.5"
Number of characters
1
Colour
red
Luminosity
52...110mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.7mm
Dimensions
25x16x9.5mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight10 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PSA05-11SURKWA
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 20 pcs - 3.37 USDGross price for quantities from 20 pcs - 3.37 USD
Net price for quantities from 90 pcs - 3.00 USDGross price for quantities from 90 pcs - 3.00 USD
Net price for quantities from 180 pcs - 2.83 USDGross price for quantities from 180 pcs - 2.83 USD
Net price for quantities from 720 pcs - 2.49 USDGross price for quantities from 720 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.