+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 100F/12

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 100A; Ifsm: 450A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 100F/12
TME Symbol:
PSB100F/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
100A
Max. forward impulse current
0.45kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 1.5mm
Case
ECO-PAC 2
Kind of package
bulk
Max. forward voltage
1.75V
Features of semiconductor devices
fast switching
Gross weight21.4 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 100F/12
0 in TME stock
Net price for quantities from 1 pcs - 34.14 USDGross price for quantities from 1 pcs - 34.14 USD
Net price for quantities from 3 pcs - 30.78 USDGross price for quantities from 3 pcs - 30.78 USD
Net price for quantities from 10 pcs - 27.18 USDGross price for quantities from 10 pcs - 27.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs