+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 25T/18

Bridge rectifier: single-phase; Urmax: 1.8kV; If: 21A; Ifsm: 360A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 25T/18
TME Symbol:
PSB25T/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Load current
21A
Max. forward impulse current
360A
Version
square
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight19.3 g
Certificates
See other products in this category: Square single phase diode bridge rectif. POWERSEM,
*
PSB 25T/18
2 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 9.50 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts