+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 54/14

Bridge rectifier: single-phase; Urmax: 1.4kV; If: 54A; Ifsm: 300A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 54/14
TME Symbol:
PSB54/14

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.4kV
Load current
54A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Mechanical mounting
screw
Version
module
Leads
wire Ø 0.75mm
Case
ECO-PAC 1
Kind of package
bulk
Gross weight16.3 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 54/14
25 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 3 pcs - 14.28 USDGross price for quantities from 3 pcs - 14.28 USD
Net price for quantities from 10 pcs - 11.83 USDGross price for quantities from 10 pcs - 11.83 USD
Net price for quantities from 25 pcs - 10.97 USDGross price for quantities from 25 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs