+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 82/18

Bridge rectifier: single-phase; Urmax: 1800V; If: 72A; Ifsm: 750A


Manufacturer: POWERSEM

Manufacturer part number:
PSB 82/18
TME Symbol:
PSB82/18

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Load current
72A
Max. forward impulse current
750A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
PWS-D
Gross weight157 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 82/18
6 in TME stock
Net price for quantities from 1 pcs - 38.79 USDGross price for quantities from 1 pcs - 38.79 USD
Net price for quantities from 3 pcs - 34.84 USDGross price for quantities from 3 pcs - 34.84 USD
Net price for quantities from 10 pcs - 32.52 USDGross price for quantities from 10 pcs - 32.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs