+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSB 83/16

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 88A; Ifsm: 1kA


Manufacturer: POWERSEM

Manufacturer part number:
PSB 83/16
TME Symbol:
PSB83/16

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
88A
Max. forward impulse current
1kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Max. forward voltage
1.25V
Gross weight169.7 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSB 83/16
11 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 3 pcs - 34.47 USDGross price for quantities from 3 pcs - 34.47 USD
Net price for quantities from 10 pcs - 30.98 USDGross price for quantities from 10 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs