+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSBS 82/08

Bridge rectifier: single-phase; Urmax: 800V; If: 72A; Ifsm: 670A


Manufacturer: POWERSEM

Manufacturer part number:
PSBS 82/08
TME Symbol:
PSBS82/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
72A
Max. forward impulse current
670A
Electrical mounting
screw
Mechanical mounting
screw
Version
module - slim
Leads
M5 screws
Case
PWS-D flat
Gross weight120 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others POWERSEM,
*
PSBS 82/08
0 in TME stock
Net price for quantities from 1 pcs - 34.84 USDGross price for quantities from 1 pcs - 34.84 USD
Net price for quantities from 3 pcs - 30.31 USDGross price for quantities from 3 pcs - 30.31 USD
Net price for quantities from 10 pcs - 25.55 USDGross price for quantities from 10 pcs - 25.55 USD
Net price for quantities from 30 pcs - 23.81 USDGross price for quantities from 30 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs