+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDH 175/12

Bridge rectifier: half-controlled; Urmax: 1.2kV; If: 167A; module


Manufacturer: POWERSEM

Manufacturer part number:
PSDH 175/12
TME Symbol:
PSDH175/12

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Load current
167A
Max. forward impulse current
1.35kA
Electrical mounting
FASTON connectors, screw
Leads
M6 screws
Case
PWS-E flat
Version
module
Mechanical mounting
screw
Max. forward voltage
1.57V
Gate current
100mA
Gate voltage
1.5V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight324.73 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDH 175/12
7 in TME stock
Net price for quantities from 1 pcs - 111.25 USDGross price for quantities from 1 pcs - 111.25 USD
Net price for quantities from 3 pcs - 98.31 USDGross price for quantities from 3 pcs - 98.31 USD
Net price for quantities from 10 pcs - 88.30 USDGross price for quantities from 10 pcs - 88.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs