+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSDT 110/08

Bridge rectifier: full-controlled; Urmax: 0.8kV; If: 110A; module


Manufacturer: POWERSEM

Manufacturer part number:
PSDT 110/08
TME Symbol:
PSDT110/08

Specification

Manufacturer
POWERSEM
Type of bridge rectifier
full-controlled
Max. off-state voltage
0.8kV
Load current
110A
Max. forward impulse current
1kA
Electrical mounting
FASTON connectors, screw
Leads
M6 screws
Case
PWS-E flat
Version
module
Mechanical mounting
screw
Max. forward voltage
1.75V
Gate current
100mA
Gate voltage
1.5V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight270 g
Certificates
See other products in this category: Three phase controlled bridge rectif. POWERSEM,
*
PSDT 110/08
0 in TME stock
Net price for quantities from 1 pcs - 80.71 USDGross price for quantities from 1 pcs - 80.71 USD
Net price for quantities from 3 pcs - 71.33 USDGross price for quantities from 3 pcs - 71.33 USD
Net price for quantities from 10 pcs - 64.15 USDGross price for quantities from 10 pcs - 64.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.